833-028-558-807

Heilind Number:EDA833-028-558-807
Manufacturer:EDAC
Manufacturer Number:833-028-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-558-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This durable component, designed for a 3 A amperage, boasts a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and 28 positions ensure efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more versatile solutions.