833-028-559-101

Heilind Number:EDA833-028-559-101
Manufacturer:EDAC
Manufacturer Number:833-028-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row configuration with 28 high-performance copper alloy contact positions, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing withstands rugged environments, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Whether for industrial or commercial applications, trust in this Right Angle mount connector to deliver seamless board-to-board connectivity. Explore the full range of products in our Connectors category for all your PCB connectivity needs.