833-028-559-103

Heilind Number:EDA833-028-559-103
Manufacturer:EDAC
Manufacturer Number:833-028-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only offers a visually appealing touch but also delivers powerful performance with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in various operating conditions, from as low as -40°C to as high as 105°C. Featuring a single row design with 28 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Trust in this connector for robust and efficient interconnectivity solutions in your electronic projects.