833-028-559-104

Heilind Number:EDA833-028-559-104
Manufacturer:EDAC
Manufacturer Number:833-028-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector combines high performance with a sleek aesthetic. With a robust amperage rating of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery in demanding environments. Featuring a single row layout and Copper Alloy contact material, it guarantees efficient signal transmission across its 28 positions. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the Right Angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of Products, Connectors, and PCB connectivity. Elevate your electronic designs with this essential component, bridging the gap between innovation and reliability.