833-028-559-108

Heilind Number:EDA833-028-559-108
Manufacturer:EDAC
Manufacturer Number:833-028-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 28 positions, facilitating seamless PCB connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transmission at a maximum of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Boasting a vibrant green color, this connector adds a pop of personality to your circuit board. Whether you're a DIY enthusiast or a professional electronics engineer, this Right Angle mount connector is a must-have for your projects. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your PCB connections with this high-quality component.