833-028-559-112

Heilind Number:EDA833-028-559-112
Manufacturer:EDAC
Manufacturer Number:833-028-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-112

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in striking Green. Engineered for efficient power transmission, it boasts a 3A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability in any application. With a single row design and 28 positions, this connector offers seamless integration. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Elevate your connectivity solutions with this essential component.