833-028-559-212

Heilind Number:EDA833-028-559-212
Manufacturer:EDAC
Manufacturer Number:833-028-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and 28 positions, it offers optimal spacing for your circuit boards. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections. Explore our range of connectors for more options tailored to your needs.