833-028-559-602

Heilind Number:EDA833-028-559-602
Manufacturer:EDAC
Manufacturer Number:833-028-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single row configuration with 28 positions, ensuring seamless connections for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and aesthetic appeal. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3A, it's suitable for various power applications. Its right-angle mount orientation allows for space-saving installation on your board, perfect for tight layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Elevate your connectivity game with this essential component.