833-028-559-804

Heilind Number:EDA833-028-559-804
Manufacturer:EDAC
Manufacturer Number:833-028-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows and 28 positions, it offers ample space for secure and efficient connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Perfect for right-angle mounting, it's ideal for various applications. Plus, with an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.