833-028-559-808

Heilind Number:EDA833-028-559-808
Manufacturer:EDAC
Manufacturer Number:833-028-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-559-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board, with a total of 28 positions available for versatile connectivity. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.