833-028-560-201

Heilind Number:EDA833-028-560-201
Manufacturer:EDAC
Manufacturer Number:833-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek and durable design in a vibrant green hue. Built for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers robust construction for long-lasting use. With two rows and 28 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Designed for straight mounting orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.