833-028-560-202

Heilind Number:EDA833-028-560-202
Manufacturer:EDAC
Manufacturer Number:833-028-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-560-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With 28 positions spread across two rows and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable functionality in various environments. Upgrade your connectivity solutions with this essential component.