833-028-560-204

Heilind Number:EDA833-028-560-204
Manufacturer:EDAC
Manufacturer Number:833-028-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to meet industry standards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Its two rows of Copper Alloy contacts offer a total of 28 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for efficient and secure PCB connectivity.