833-028-560-802

Heilind Number:EDA833-028-560-802
Manufacturer:EDAC
Manufacturer Number:833-028-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-560-802

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue and meets stringent industry standards with its UL 94V-0 Thermoplastic Polyester housing material. The two rows of contacts, crafted from durable Copper Alloy, ensure reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal flow across its 28 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Elevate your connectivity solutions with this essential component.