833-028-560-804

Heilind Number:EDA833-028-560-804
Manufacturer:EDAC
Manufacturer Number:833-028-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a 3A amperage rating, it provides reliable power transmission for your electronic devices. The connector boasts two rows of copper alloy contacts, offering a total of 28 positions for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial environments.