833-028-560-808

Heilind Number:EDA833-028-560-808
Manufacturer:EDAC
Manufacturer Number:833-028-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-028-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-028-560-808

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. The 28 positions allow for versatile connectivity options, while the straight mount orientation ensures easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors for more innovative solutions.