833-029-520-101

Heilind Number:EDA833-029-520-101
Manufacturer:EDAC
Manufacturer Number:833-029-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-520-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row configuration with 29 positions, ensuring reliable contact in your electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both robustness and conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in your PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. In vibrant green, it adds a touch of color to your designs, making it not just functional but visually appealing. Trust in this essential connector for seamless and efficient electronic connections in your projects.