833-029-520-102

Heilind Number:EDA833-029-520-102
Manufacturer:EDAC
Manufacturer Number:833-029-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-520-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for efficiency, it features a single row layout with 29 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, even in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB design with this high-quality connector.