833-029-521-103

Heilind Number:EDA833-029-521-103
Manufacturer:EDAC
Manufacturer Number:833-029-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in a range of electronic setups. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With a single row layout and 29 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in our high-quality connector to optimize your electronic connections with precision and durability.