833-029-521-104

Heilind Number:EDA833-029-521-104
Manufacturer:EDAC
Manufacturer Number:833-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, ensuring optimal connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. The housing's vibrant green color not only adds a touch of visual appeal but also aids in quick identification. Engineered with precision, the connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating efficient board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Trust in this essential component to elevate the performance of your electronic devices.