833-029-521-107

Heilind Number:EDA833-029-521-107
Manufacturer:EDAC
Manufacturer Number:833-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a single row design with ample space for 29 positions, ensuring versatile connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. The copper alloy contact material offers reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent performance. Perfect for board-to-board connections, it provides a secure and efficient link between your PCB components. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.