833-029-521-112

Heilind Number:EDA833-029-521-112
Manufacturer:EDAC
Manufacturer Number:833-029-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue, lending a visually appealing touch to your assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The single-row design with 29 positions ensures efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Constructed with Copper Alloy contacts, it provides optimal conductivity, supporting an amperage of 3A. Whether you require straight or right-angle mounting, this connector offers flexibility in orientation, making it ideal for various applications in the electronics industry. Trust in its high-quality construction and performance to streamline your PCB connections effortlessly.