833-029-521-603

Heilind Number:EDA833-029-521-603
Manufacturer:EDAC
Manufacturer Number:833-029-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for seamless integration, this connector boasts a single row layout with 29 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in demanding environments. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're looking to enhance your existing setup or embark on a new project, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.