833-029-521-604

Heilind Number:EDA833-029-521-604
Manufacturer:EDAC
Manufacturer Number:833-029-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. The Copper Alloy contact material ensures reliable performance, even in demanding environments. With a single row configuration and 29 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB setup with this essential component.