833-029-521-607

Heilind Number:EDA833-029-521-607
Manufacturer:EDAC
Manufacturer Number:833-029-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for precision, this connector features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row configuration, it offers 29 positions at a .156-inch pitch, perfect for seamless board-to-board connections. Engineered for efficiency, it boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Elevate your electronic projects with this essential component.