833-029-521-608

Heilind Number:EDA833-029-521-608
Manufacturer:EDAC
Manufacturer Number:833-029-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-521-608

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 29 positions, ensuring reliable performance in your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term durability even in demanding environments. With a contact material of Copper Alloy, this connector offers superior conductivity, while its green color adds a touch of visual organization to your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. The .156-inch pitch and .2-inch row spacing make it easy to install, with a straight mount orientation for hassle-free PCB connections. Elevate your connectivity game with this essential component.