833-029-523-101

Heilind Number:EDA833-029-523-101
Manufacturer:EDAC
Manufacturer Number:833-029-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-523-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Its vibrant green hue not only adds a pop of color but also signifies its high amperage capacity of 3 A, ensuring reliable power transmission. Crafted with precision, this connector features a housing made of UL 94V-0 Thermoplastic Polyester for robust protection. With a single row layout and 29 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector excels in performance and longevity. Upgrade your connectivity with this essential component, ideal for a variety of applications.