833-029-523-102

Heilind Number:EDA833-029-523-102
Manufacturer:EDAC
Manufacturer Number:833-029-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-523-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 29 positions in a single row, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 in, it offers efficient conductivity. Its straight mount orientation and compact .2 in row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assembly needs.