833-029-540-108

Heilind Number:EDA833-029-540-108
Manufacturer:EDAC
Manufacturer Number:833-029-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-540-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a current rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 29 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.