833-029-541-101

Heilind Number:EDA833-029-541-101
Manufacturer:EDAC
Manufacturer Number:833-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 29 positions and a pitch of .156 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and green color make it easy to install and identify. Trust in this connector for secure and efficient board-to-board connections in your electronic projects. Explore more in our PCB Connector category.