833-029-541-102

Heilind Number:EDA833-029-541-102
Manufacturer:EDAC
Manufacturer Number:833-029-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, its straight mount orientation offers easy installation. Made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. Boasting 29 positions, it provides ample connectivity options, while its 3A amperage and -40 to 105 °C operating temperature range make it suitable for diverse applications. Perfect for board-to-board connections, this connector, with a single row and a .156-inch pitch, offers precise alignment. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.