833-029-541-103

Heilind Number:EDA833-029-541-103
Manufacturer:EDAC
Manufacturer Number:833-029-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-541-103

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. Featuring a single row design with 29 copper alloy contacts, it offers seamless signal transmission at a 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your board-to-board connectivity needs. Elevate your electronic projects with this essential component.