833-029-542-108

Heilind Number:EDA833-029-542-108
Manufacturer:EDAC
Manufacturer Number:833-029-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-542-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 29 positions, each crafted from high-performance Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees exceptional performance. Ideal for a variety of applications, it is a must-have in any engineer's toolkit. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.