833-029-544-101

Heilind Number:EDA833-029-544-101
Manufacturer:EDAC
Manufacturer Number:833-029-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-544-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high performance, this green connector features 29 positions, perfect for seamless communication between circuit boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your PCB assembly needs. Explore its full potential in our range of board-to-board PCB connectors.