833-029-558-101

Heilind Number:EDA833-029-558-101
Manufacturer:EDAC
Manufacturer Number:833-029-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 29 positions, allowing for efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and stable mounting. Its right-angle orientation offers versatility in installation, while its impressive amperage rating of 3A guarantees reliable power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.