833-029-558-102

Heilind Number:EDA833-029-558-102
Manufacturer:EDAC
Manufacturer Number:833-029-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts high performance, with a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 29 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .156" pitch ensure efficient signal transmission, while the right-angle mount orientation allows for easy installation on PCBs. With an operating temperature range of -40 to 105°C, it's suitable for use in a variety of environments. Elevate your PCB designs with this essential component.