833-029-558-104

Heilind Number:EDA833-029-558-104
Manufacturer:EDAC
Manufacturer Number:833-029-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also delivers reliable functionality. Built for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row design and 29 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees efficient and stable transmission. Designed for seamless integration, it boasts a right angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments and applications. Upgrade your setup with this essential component for optimal performance.