833-029-558-108

Heilind Number:EDA833-029-558-108
Manufacturer:EDAC
Manufacturer Number:833-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-558-108

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance. With an amperage rating of 3 A, it ensures safe and stable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. With a single row design and 29 positions, it allows for precise and secure mating. The contact material, Copper Alloy, ensures excellent conductivity. At a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. The right-angle mount orientation offers flexibility in placement. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its superior quality for seamless connectivity solutions.