833-029-559-101

Heilind Number:EDA833-029-559-101
Manufacturer:EDAC
Manufacturer Number:833-029-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-559-101

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row layout with 29 positions, ideal for streamlined setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its right-angle mount orientation offers versatility in installation, while its broad operating temperature range from -40 to 105°C ensures reliability in diverse applications. Upgrade your connectivity solutions with this essential component.