833-029-559-102

Heilind Number:EDA833-029-559-102
Manufacturer:EDAC
Manufacturer Number:833-029-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-559-102

Detailed Description

Enhance your printed circuit board setup with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable connectivity. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. Boasting a single row design, it's perfect for streamlined installations. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With 29 positions available, it provides ample room for your components. Its Right Angle mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Explore our range of PCB connectors for more solutions to elevate your electronic projects.