833-029-559-108

Heilind Number:EDA833-029-559-108
Manufacturer:EDAC
Manufacturer Number:833-029-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-029-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-029-559-108

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Boasting a sleek Green color, it offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and conductivity. Featuring a single row layout with 29 positions, it facilitates seamless board-to-board connections with a .156-inch pitch and .2-inch row spacing. Its Right Angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.