833-030-520-102

Heilind Number:EDA833-030-520-102
Manufacturer:EDAC
Manufacturer Number:833-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 30 positions and single row design offer optimal connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your electronic projects with this high-quality connector, a staple in our extensive line of board-to-board PCB connectors.