833-030-520-104

Heilind Number:EDA833-030-520-104
Manufacturer:EDAC
Manufacturer Number:833-030-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-104

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 30 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every application. With a pitch of .156 inches and row spacing of .2 inches, precision is key in accommodating your board-to-board connections. Its straight mount orientation offers versatility, while an operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your connectivity with this essential component, a must-have in any electronic assembly project.