833-030-520-108

Heilind Number:EDA833-030-520-108
Manufacturer:EDAC
Manufacturer Number:833-030-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transfer. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any operating environment. Designed for optimal performance, it boasts a contact material of Copper Alloy, offering efficient conductivity. With one row of 30 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. The connector is rated for an operating temperature range of -40 to 105°C, ensuring consistent performance even in extreme conditions. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications in various industries.