833-030-520-201

Heilind Number:EDA833-030-520-201
Manufacturer:EDAC
Manufacturer Number:833-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, this connector ensures reliable operation in various applications. Its dual-row design with 30 positions offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy and secure PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Explore our full range of connectors to find the perfect match for your project.