833-030-520-207

Heilind Number:EDA833-030-520-207
Manufacturer:EDAC
Manufacturer Number:833-030-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Boasting a vibrant green color, it adds a pop of visual appeal while ensuring reliable performance. With an amperage rating of 3A, it provides sufficient power for your applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contacts made of Copper Alloy, it offers a secure and efficient link between boards. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 30 positions, catering to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic assemblies with this essential component.