833-030-520-208

Heilind Number:EDA833-030-520-208
Manufacturer:EDAC
Manufacturer Number:833-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-208

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for efficiency, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers optimal performance, suitable for a variety of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Boasting 30 positions, this connector accommodates multiple connections with ease. Operating in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in diverse environments. Upgrade your PCB setup with this essential component, perfect for seamless board-to-board integration.