833-030-520-602

Heilind Number:EDA833-030-520-602
Manufacturer:EDAC
Manufacturer Number:833-030-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-602

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, a vital component in electronic systems. Featuring a vibrant Green color, this connector is designed for seamless integration with a single row layout. With a contact pitch of .156 inches and 30 positions available, it ensures optimal signal transmission on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this high-quality connector for efficient and secure board-to-board connections in your electronic projects.