833-030-520-608

Heilind Number:EDA833-030-520-608
Manufacturer:EDAC
Manufacturer Number:833-030-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 30 positions, ensuring reliable performance. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term stability. With a contact material of Copper Alloy, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial environments. Whether you're a tech enthusiast or a professional, this green connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless data transfer like never before.