833-030-520-804

Heilind Number:EDA833-030-520-804
Manufacturer:EDAC
Manufacturer Number:833-030-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-520-804

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 30 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. Its .156-inch pitch and .2-inch row spacing ensure a secure fit, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this high-quality connector and experience enhanced performance.